Flir AN100 technical specifications.
| Height | 178mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Flir AN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
