Flir BR70 technical specifications.
| Diameter | 17mm |
| Features | WATERPROOF |
| Illumination Type | LED |
| Package Quantity | 1 |
| Series | Extech |
| Weight | 10oz |
| RoHS | Not Compliant |
Download the complete datasheet for Flir BR70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
