Flir BT100 technical specifications.
| Accuracy | 1% |
| Height | 250mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 3lb |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir BT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
