Flir CO200 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Reach SVHC Compliant | Unknown |
| Type | Monitor |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir CO200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
