Flir DL160 technical specifications.
| Interface | USB |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Type | Voltage Detector |
| Weight | 8.699999oz |
| RoHS | Compliant |
Download the complete datasheet for Flir DL160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
