Flir DM110 technical specifications.
| Accuracy | 1.3% |
| Display Type | LCD |
| Frequency | 9Hz |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir DM110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
