Flir DM93 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Frequency | 100kHz |
| Max Frequency | 100kHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | DM |
| RoHS | Compliant |
Download the complete datasheet for Flir DM93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
