Flir DV25 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Series | DV25 |
| Type | Pocket, Voltage Detector |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir DV25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
