
Flir HD400 technical specifications.
| Height | 170mm |
| Interface | USB |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Flir HD400 to view detailed technical specifications.
No datasheet is available for this part.