Flir HD450 technical specifications.
| Height | 170mm |
| Interface | USB |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 2lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Flir HD450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
