Flir IR200 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 108.5°C |
| Min Operating Temperature | 89.6°C |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| Weight | 6.243491oz |
| RoHS | Not Compliant |
Download the complete datasheet for Flir IR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
