Flir IR400 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 332°C |
| Min Operating Temperature | 20°C |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| Weight | 6.349313oz |
| RoHS | Compliant |
Download the complete datasheet for Flir IR400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
