Flir RH300 technical specifications.
| Display Type | Digital |
| Height | 178.5mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 48.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir RH300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.