Flir RH520A-NIST technical specifications.
| Height | 129mm |
| Interface | RS-232, USB |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir RH520A-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.