Flir SDL200 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 482°C |
| Min Operating Temperature | -4°C |
| Number of Channels | 4 |
| Type | Handheld |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir SDL200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.