Flir TL620 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Black, Grey |
| Length | 1200mm |
| Type | General Purpose |
| Weight | 8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.