Flir TL708 technical specifications.
| Color | Black, Red |
| Current Rating | 6A |
| Insulation Color | Black |
| Length | 107mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.