Flir TL709 technical specifications.
| Color | Black, Red |
| Current Rating | 16A |
| Length | 98mm |
| Voltage Rating | 1kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.