Flir TL805 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
