Flir TL810 technical specifications.
| Color | Black, Grey, Red |
| Length | 40inch |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
