Flir TP873 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Length | 0.91m |
| Mount | Wire |
| Packaging | Bulk |
| DC Rated Voltage | 500V |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TP873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
