Flowline AV46-4343-25-25-23-4.5-1.5 technical specifications.
| Body Material | Polypropylene |
| Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | AV46 |
| RoHS | Compliant |
Download the complete datasheet for Flowline AV46-4343-25-25-23-4.5-1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.