EchoSonic Level Transmitter, 5.5m (18.0'), 2" NPT
Sensor Accessory; Junction Box with Mounting Kit; 2 IN G; PVFD
EchoPod Ultrasonic Lvl Switch G, 1.25m, Switch
Transmitter; Pressure; Submersible; Level (11.55'); 5 PSI; 4-20 mA; 40' cable
Sensor, Ultrasonic, 2-Wire Trans., 26.2ft Range, Display, 2 in NPT, NEMA 4X
Transmitter; Pressure; Submersible; Level (30'); 13 PSI; 4-20mA; 40' Cable
EchoPod Ultrasonic Lvl Switch G, 1.25m, FOB
EchoSonic Level Transmitter, 8m (26.2'), 2" NPT
EchoSonic Level Transmitter, 10m (32.8'), 2" NPT w/Fob
Sensor, Ultrasonic, 2-Wire Trans., 32.8 ft Range, Display, 2 in NPT, NEMA 4X
Ultrasonic Liquid Level Transmitter, Multi-function, Range 18ft, 4-20ma, w/FOB
Sensor Accessory; Junction Box with Mounting Kit; 2 IN NPT; PVDF
DeltaSpan, Water & oil, Polyurethane, 15 psi (1 bar)
Transmitter; Pressure; Submersible; Level (20'); 8.6 PSI; 4-20 mA; 40'cable
Switch; Float; Sump; Large; 20' Cable; SPDT (NO/NC); 10 Amp @ 250VAC
Two Indicator, Non-Windowed, 1/8 DIN, PC
EchoPod Ultrasonic Level Switch G, 1.25m, w-4 relays, FOB
DataView Expansion Card, 2 Relay and 4-20 mA Repeater
EchoSonic Level Transmitter, 3m (9.8'), 1" NPT
Sensor, Ultrasonic, 8.2 ft Range, 1 in NPT, NEMA 6P, 10 ft Cable, cFMus w/Fob
Sensor, Submersible, Ultrasonic Level Switch-PP, Short, 3/4 in NPT, Switch-Tek
DeltaSpan, Waste & slurry, Polyurethane, 10 psi (0.69 bar)
Vertical Mounting Ultrasonic Level Transmitter Level Sensor, -40degC to +60degC
Sensor, Pressure, Submersible Trans. 4-20 ma; 0 - 10 PSI; 40 ft Polyur. Cable
EchoSonic Level Transmitter, 5.5m (18.0'), 2" NPT w/Fob