Flowline DL14-11 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Series | DL14 |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline DL14-11 to view detailed technical specifications.
No datasheet is available for this part.