Flowline DS14-10 technical specifications.
| Body Material | Polycarbonate |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Series | DS14 |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline DS14-10 to view detailed technical specifications.
No datasheet is available for this part.