Flowline LC30-1002 technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mounting Style | VERTICAL |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LC30 |
| RoHS | Compliant |
Download the complete datasheet for Flowline LC30-1002 to view detailed technical specifications.
No datasheet is available for this part.