Flowline LD31-S121 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -18°C |
| Max Pressure | 15PSI |
| Mount | Horizontal, Vertical |
| Series | LD31 |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LD31-S121 to view detailed technical specifications.
No datasheet is available for this part.