Flowline LD32-S101 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -18°C |
| Max Pressure | 5PSI |
| Mount | Horizontal, Vertical |
| Series | LD32 |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LD32-S101 to view detailed technical specifications.
No datasheet is available for this part.