Flowline LD32-S111 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -18°C |
| Max Pressure | 10PSI |
| Mount | Horizontal, Vertical |
| Ratings | IP67 |
| Series | LD32 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LD32-S111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
