Flowline LD34-S101 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 33V |
| Primary Type | PRESSURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Flowline LD34-S101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
