
Flowline LD35-S121 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 33V |
| Primary Type | PRESSURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Flowline LD35-S121 to view detailed technical specifications.
No datasheet is available for this part.