Flowline LI40-1001 technical specifications.
| Display Type | LCD |
| Length | 85.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Overall Depth | 17mm |
| Ratings | IP65 |
| Series | LI40 |
| RoHS | Compliant |
Download the complete datasheet for Flowline LI40-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
