Flowline LI55-1411 technical specifications.
| Approvals | UL, CE |
| Current Rating | 20mA |
| Length | 119mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 265V |
| Overall Depth | 136mm |
| Ratings | IP65 |
| Series | LI55 |
| Termination | Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LI55-1411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.