Flowline LI90-1001 technical specifications.
| Current Rating | 3A |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 4 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 30V |
| Output Type | RELAY |
| Overall Depth | 57.5mm |
| Ratings | IP65 |
| Series | Commander Series |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LI90-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.