Flowline LU20-5061-IS technical specifications.
| Approvals | CE |
| Body Material | Polypropylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Series | LU20 |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LU20-5061-IS to view detailed technical specifications.
No datasheet is available for this part.