Flowline LU23-00 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP65 |
| Series | LU23 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Flowline LU23-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
