Flowline LV41-7501 technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 14.5PSI |
| Mount | Vertical |
| Primary Type | PRESSURE SENSOR |
| Series | LV41 |
| RoHS | Compliant |
Download the complete datasheet for Flowline LV41-7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
