
Flowline LV42-7201 technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29PSI |
| Mount | Vertical |
| Primary Type | PRESSURE SENSOR |
| Series | LV42 |
| RoHS | Compliant |
Download the complete datasheet for Flowline LV42-7201 to view detailed technical specifications.
No datasheet is available for this part.
