Flowline LV55-S001-36 technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Mount | Vertical |
| Ratings | IP65 |
| Series | LV55 |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LV55-S001-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.