
Floyd Bell AN100S1 technical specifications.
| Diameter | 35.8mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 250mA |
| Series | Announcer |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell AN100S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
