Floyd Bell AN100S4 technical specifications.
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 250mA |
| Series | Announcer |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell AN100S4 to view detailed technical specifications.
No datasheet is available for this part.