Floyd Bell CH-09-201-S(M) technical specifications.
| Diameter | 35.8mm |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Input Type | AC |
| Length | 34.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 40mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | AudioLarm II |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell CH-09-201-S(M) to view detailed technical specifications.
No datasheet is available for this part.