Floyd Bell M-80W technical specifications.
| Diameter | 26mm |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 50mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | M-80/M-100 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell M-80W to view detailed technical specifications.
No datasheet is available for this part.