Floyd Bell TLHW-V88B-930-QS technical specifications.
| Color | Blue |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 110mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Twin Turbo |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TLHW-V88B-930-QS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.