Floyd Bell TLM-87Y-930-Q technical specifications.
| Current | 40mA |
| Lens Color | Yellow |
| Lens Size | 33mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Ratings | IP68 |
| Series | Turbo Light |
| Termination | Quick Connect |
| Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TLM-87Y-930-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.