
Floyd Bell TMC-86-201-S technical specifications.
| Diameter | 33mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 15mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Turbo |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TMC-86-201-S to view detailed technical specifications.
No datasheet is available for this part.