
Floyd Bell UC-09-628-S technical specifications.
| Diameter | 35.8mm |
| Frequency | 2.1kHz |
| Input Type | DC |
| Length | 34.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 50mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Ultra |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell UC-09-628-S to view detailed technical specifications.
No datasheet is available for this part.
