The Fluke 8808A is a 5.5 digit precision multimeter designed for manufacturing, development, and service applications. It features a dual display that allows for monitoring two different parameters from the same signal simultaneously. It includes a patented 2x4-wire low-resistance measurement technique and specialized low current measurement capabilities down to 100 nA for leakage testing.
Fluke 8808A 120V technical specifications.
| Resolution | 5.5Digits |
| DC Voltage Accuracy | 0.015% |
| Current Sensitivity | 100nA |
| Input Voltage | 120VAC |
| Safety | EN 61010-1:2001, ANSI/ISA 61010-1 (S82.02.01):2004, UL 61010-1:2004, CAN/CSA C22.2 No. 61010.1:2004 |
Download the complete datasheet for Fluke 8808A 120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.