Fluke BP290 technical specifications.
| Capacity | 2.4Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Memory Effect | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fluke BP290 to view detailed technical specifications.
No datasheet is available for this part.