The Fluke TiS60+ is a handheld thermal imaging camera featuring 320 x 240 infrared resolution and a fixed focus system. It uses IR-Fusion™ technology to blend visible and infrared images for better context. Designed for industrial maintenance and building diagnostics, it features a 3.5-inch LCD screen, can withstand a 2-meter drop, and is compatible with Fluke Connect™ for wireless data sharing and IR Photo Notes for documentation.
Checking distributor stock and pricing after the page loads.
| Infrared Resolution | 320 x 240pixels |
| Frame Rate | 30Hz |
| Temperature Measurement Range | -20 to 400°C |
| Focus System | Fixed |
| Display Size | 3.5inch |
| Drop Test | 2meter |
| Storage Media | 4 (Micro SD Card included)GB |
| IP Rating | IP54 |
| Export Control | Subject to Export Control |